Arcol Ohmite 50W 6Ω Linear Rheostat 2.88A, RJS6R0E

RS Stock No.: 144-5536Brand: Arcol OhmiteManufacturers Part No.: RJS6R0E
brand-logo
View all in Rheostats

Technical Document

Specifications

Maximum Resistance

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Depth

58.67mm

Length

34.93mm

Current Rating

2.88A

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Angular

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 77.077

BD 77.077 Each (Exc. Vat)

BD 84.785

BD 84.785 Each (inc. VAT)

Arcol Ohmite 50W 6Ω Linear Rheostat 2.88A, RJS6R0E

BD 77.077

BD 77.077 Each (Exc. Vat)

BD 84.785

BD 84.785 Each (inc. VAT)

Arcol Ohmite 50W 6Ω Linear Rheostat 2.88A, RJS6R0E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 77.077
5 - 9BD 71.687
10+BD 67.062

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Depth

58.67mm

Length

34.93mm

Current Rating

2.88A

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Angular

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more