Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J

RS Stock No.: 822-0132Brand: ArcolManufacturers Part No.: AP830 R2 JDistrelec Article No.: 30195321
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

200mΩ

Power Rating

30W

Tolerance

±5%

Series

AP830

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C

Product details

AP830 Series 30 Watts TO-220 High Power Resistors

The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.189

BD 2.189 Each (Exc. Vat)

BD 2.408

BD 2.408 Each (inc. VAT)

Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J
Select packaging type

BD 2.189

BD 2.189 Each (Exc. Vat)

BD 2.408

BD 2.408 Each (inc. VAT)

Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.189
10 - 24BD 2.013
25 - 49BD 1.820
50 - 99BD 1.628
100+BD 1.480

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

200mΩ

Power Rating

30W

Tolerance

±5%

Series

AP830

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C

Product details

AP830 Series 30 Watts TO-220 High Power Resistors

The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in