Arcol 800mΩ Fixed Resistor 50W ±5% AP851 R8 J

RS Stock No.: 809-8743Brand: ArcolManufacturers Part No.: AP851 R8 J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

800mΩ

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Lead Pitch

5.34mm

Product details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.426

BD 3.426 Each (Exc. Vat)

BD 3.769

BD 3.769 Each (inc. VAT)

Arcol 800mΩ Fixed Resistor 50W ±5% AP851 R8 J
Select packaging type

BD 3.426

BD 3.426 Each (Exc. Vat)

BD 3.769

BD 3.769 Each (inc. VAT)

Arcol 800mΩ Fixed Resistor 50W ±5% AP851 R8 J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.426
10 - 24BD 3.157
25 - 49BD 2.904
50 - 99BD 2.629
100+BD 2.282

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

800mΩ

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Lead Pitch

5.34mm

Product details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more