Technical Document
Specifications
Brand
ArcolPower Rating
1kW
Input Voltage
230V ac
Current Range
1.08 → 4.3 A
Peak Current
4.3A
Height
295mm
Width
482mm
Depth
375mm
Dimensions
482 x 375 x 295mm
Voltage
Single
Load Bank Type
Resistive
Country of Origin
India
BD 345.270
BD 345.270 Each (Exc. Vat)
BD 379.797
BD 379.797 Each (inc. VAT)
1
BD 345.270
BD 345.270 Each (Exc. Vat)
BD 379.797
BD 379.797 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ArcolPower Rating
1kW
Input Voltage
230V ac
Current Range
1.08 → 4.3 A
Peak Current
4.3A
Height
295mm
Width
482mm
Depth
375mm
Dimensions
482 x 375 x 295mm
Voltage
Single
Load Bank Type
Resistive
Country of Origin
India