Technical Document
Specifications
Brand
ArcolResistance
4.7kΩ
Power Rating
100W
Series
HS100
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-25ppm/°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
24.1 x 88 x 47.5mm
Overall Height
24.1mm
Overall Length
88mm
Overall Width
47.5mm
Country of Origin
United Kingdom
Product details
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
BD 179.190
BD 3.982 Each (In a Box of 45) (Exc. Vat)
BD 197.109
BD 4.380 Each (In a Box of 45) (inc. VAT)
45
BD 179.190
BD 3.982 Each (In a Box of 45) (Exc. Vat)
BD 197.109
BD 4.380 Each (In a Box of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
45 - 45 | BD 3.982 | BD 179.190 |
90+ | BD 3.894 | BD 175.230 |
Technical Document
Specifications
Brand
ArcolResistance
4.7kΩ
Power Rating
100W
Series
HS100
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-25ppm/°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
24.1 x 88 x 47.5mm
Overall Height
24.1mm
Overall Length
88mm
Overall Width
47.5mm
Country of Origin
United Kingdom
Product details
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor