Arcol, 15Ω 100W Wire Wound Chassis Mount Resistor HS100E6 15R F M193 ±1%

RS Stock No.: 195-4172Brand: ArcolManufacturers Part No.: HS100E6 15R F M193
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

15Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

65.2 x 47.5 x 24.1mm

Overall Height

24.1mm

Overall Width

47.5mm

Overall Length

65.2mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 85.712

BD 5.357 Each (In a Bag of 16) (Exc. Vat)

BD 94.283

BD 5.893 Each (In a Bag of 16) (inc. VAT)

Arcol, 15Ω 100W Wire Wound Chassis Mount Resistor HS100E6 15R F M193 ±1%

BD 85.712

BD 5.357 Each (In a Bag of 16) (Exc. Vat)

BD 94.283

BD 5.893 Each (In a Bag of 16) (inc. VAT)

Arcol, 15Ω 100W Wire Wound Chassis Mount Resistor HS100E6 15R F M193 ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
16 - 16BD 5.357BD 85.712
32 - 48BD 4.994BD 79.904
64 - 80BD 4.741BD 75.856
96 - 144BD 4.482BD 71.720
160+BD 4.136BD 66.176

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

15Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

65.2 x 47.5 x 24.1mm

Overall Height

24.1mm

Overall Width

47.5mm

Overall Length

65.2mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more