Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol, 150Ω 15W Wire Wound Chassis Mount Resistor HS15 150R J ±5%

RS Stock No.: 160-590Brand: ArcolManufacturers Part No.: HS15 150R JDistrelec Article No.: 16065411
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

150Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Distrelec Product Id

16065411

Country of Origin

United Kingdom

Product details

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.880

BD 1.880 Each (Exc. Vat)

BD 2.068

BD 2.068 Each (inc. VAT)

Arcol, 150Ω 15W Wire Wound Chassis Mount Resistor HS15 150R J ±5%
Select packaging type

BD 1.880

BD 1.880 Each (Exc. Vat)

BD 2.068

BD 2.068 Each (inc. VAT)

Arcol, 150Ω 15W Wire Wound Chassis Mount Resistor HS15 150R J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.880
25 - 49BD 1.801
50 - 99BD 1.690
100+BD 1.601

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

150Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Distrelec Product Id

16065411

Country of Origin

United Kingdom

Product details

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in