Technical Document
Specifications
Brand
ArcolResistance
220Ω
Power Rating
25W
Series
HS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.6 x 51 x 28mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Distrelec Product Id
30186384
Country of Origin
United Kingdom
Product details
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

BD 1.700
BD 1.700 Each (Exc. Vat)
BD 1.870
BD 1.870 Each (inc. VAT)
Standard
1
BD 1.700
BD 1.700 Each (Exc. Vat)
BD 1.870
BD 1.870 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.700 |
25 - 49 | BD 1.634 |
50 - 99 | BD 1.529 |
100+ | BD 1.463 |

Technical Document
Specifications
Brand
ArcolResistance
220Ω
Power Rating
25W
Series
HS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.6 x 51 x 28mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Distrelec Product Id
30186384
Country of Origin
United Kingdom
Product details
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
