Technical Document
Specifications
Brand
ArcolResistance
390Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
BD 3.412
BD 0.136 Each (In a Pack of 25) (Exc. Vat)
BD 3.753
BD 0.150 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.412
BD 0.136 Each (In a Pack of 25) (Exc. Vat)
BD 3.753
BD 0.150 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.136 | BD 3.412 |
625 - 2475 | BD 0.121 | BD 3.019 |
2500 - 6225 | BD 0.116 | BD 2.888 |
6250 - 12475 | BD 0.110 | BD 2.756 |
12500+ | BD 0.110 | BD 2.756 |
Technical Document
Specifications
Brand
ArcolResistance
390Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%