Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 56kΩ Carbon Composition Resistor 0.25W ±5% RCC025 56K J

RS Stock No.: 386-278Brand: ArcolManufacturers Part No.: RCC025 56K J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

56kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.25W ±5%
BD 0.006Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.412

BD 0.136 Each (In a Pack of 25) (Exc. Vat)

BD 3.753

BD 0.150 Each (In a Pack of 25) (inc. VAT)

Arcol 56kΩ Carbon Composition Resistor 0.25W ±5% RCC025 56K J
Select packaging type

BD 3.412

BD 0.136 Each (In a Pack of 25) (Exc. Vat)

BD 3.753

BD 0.150 Each (In a Pack of 25) (inc. VAT)

Arcol 56kΩ Carbon Composition Resistor 0.25W ±5% RCC025 56K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600BD 0.136BD 3.412
625 - 2475BD 0.121BD 3.019
2500 - 6225BD 0.116BD 2.888
6250 - 12475BD 0.110BD 2.756
12500+BD 0.105BD 2.625

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.25W ±5%
BD 0.006Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Arcol

Resistance

56kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.25W ±5%
BD 0.006Each (In a Pack of 5000) (Exc. Vat)