Technical Document
Specifications
Brand
ArcolResistance
68kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-7.5 → +13ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
BD 3.162
BD 0.126 Each (In a Pack of 25) (Exc. Vat)
BD 3.478
BD 0.139 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.162
BD 0.126 Each (In a Pack of 25) (Exc. Vat)
BD 3.478
BD 0.139 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.126 | BD 3.162 |
100 - 225 | BD 0.121 | BD 3.025 |
250 - 475 | BD 0.110 | BD 2.750 |
500 - 975 | BD 0.104 | BD 2.612 |
1000+ | BD 0.094 | BD 2.338 |
Technical Document
Specifications
Brand
ArcolResistance
68kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-7.5 → +13ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%