Arcol 15kΩ Carbon Composition Resistor 0.5W ±5% RCC050 15K J

RS Stock No.: 386-436Brand: ArcolManufacturers Part No.: RCC050 15K J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

15kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15kΩ Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.125

BD 0.165 Each (In a Pack of 25) (Exc. Vat)

BD 4.537

BD 0.181 Each (In a Pack of 25) (inc. VAT)

Arcol 15kΩ Carbon Composition Resistor 0.5W ±5% RCC050 15K J
Select packaging type

BD 4.125

BD 0.165 Each (In a Pack of 25) (Exc. Vat)

BD 4.537

BD 0.181 Each (In a Pack of 25) (inc. VAT)

Arcol 15kΩ Carbon Composition Resistor 0.5W ±5% RCC050 15K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.165BD 4.125
125 - 475BD 0.143BD 3.575
500 - 1225BD 0.126BD 3.162
1250+BD 0.110BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15kΩ Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Arcol

Resistance

15kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15kΩ Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)