Technical Document
Specifications
Brand
ArcolResistance
1.1kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
BD 4.200
BD 0.168 Each (In a Pack of 25) (Exc. Vat)
BD 4.620
BD 0.185 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.200
BD 0.168 Each (In a Pack of 25) (Exc. Vat)
BD 4.620
BD 0.185 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.168 | BD 4.200 |
100 - 225 | BD 0.152 | BD 3.806 |
250 - 475 | BD 0.142 | BD 3.544 |
500 - 975 | BD 0.136 | BD 3.412 |
1000+ | BD 0.121 | BD 3.019 |
Technical Document
Specifications
Brand
ArcolResistance
1.1kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%