Technical Document
Specifications
Brand
ArcolResistance
200Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.165 | BD 4.125 |
625 - 2475 | BD 0.154 | BD 3.850 |
2500 - 6225 | BD 0.143 | BD 3.575 |
6250 - 12475 | BD 0.138 | BD 3.438 |
12500+ | BD 0.132 | BD 3.300 |
Technical Document
Specifications
Brand
ArcolResistance
200Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%