Arcol 4.7kΩ Carbon Composition Resistor 0.5W ±5% RCC050 4K7 J

RS Stock No.: 386-701Brand: ArcolManufacturers Part No.: RCC050 4K7 J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

4.7kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-6 → +10ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 4.7kΩ Metal Film Resistor 0.5W ±5% SFR16S0004701JA500
BD 0.066Each (In a Pack of 50) (Exc. Vat)
RS PRO 4.7kΩ Carbon Film Resistor 0.5W ±5%
BD 0.097Each (In a Pack of 10) (Exc. Vat)
RS PRO 4.7kΩ Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.712

BD 0.148 Each (In a Pack of 25) (Exc. Vat)

BD 4.083

BD 0.163 Each (In a Pack of 25) (inc. VAT)

Arcol 4.7kΩ Carbon Composition Resistor 0.5W ±5% RCC050 4K7 J
Select packaging type

BD 3.712

BD 0.148 Each (In a Pack of 25) (Exc. Vat)

BD 4.083

BD 0.163 Each (In a Pack of 25) (inc. VAT)

Arcol 4.7kΩ Carbon Composition Resistor 0.5W ±5% RCC050 4K7 J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600BD 0.148BD 3.712
625 - 2475BD 0.143BD 3.575
2500 - 6225BD 0.138BD 3.438
6250 - 12475BD 0.132BD 3.300
12500+BD 0.126BD 3.162

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 4.7kΩ Metal Film Resistor 0.5W ±5% SFR16S0004701JA500
BD 0.066Each (In a Pack of 50) (Exc. Vat)
RS PRO 4.7kΩ Carbon Film Resistor 0.5W ±5%
BD 0.097Each (In a Pack of 10) (Exc. Vat)
RS PRO 4.7kΩ Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Arcol

Resistance

4.7kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-6 → +10ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 4.7kΩ Metal Film Resistor 0.5W ±5% SFR16S0004701JA500
BD 0.066Each (In a Pack of 50) (Exc. Vat)
RS PRO 4.7kΩ Carbon Film Resistor 0.5W ±5%
BD 0.097Each (In a Pack of 10) (Exc. Vat)
RS PRO 4.7kΩ Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)