Technical Document
Specifications
Diameter
7.6mm
LED Holder Type
LED Holder
For Use With
3mm LED
Mounting Type
Screw
Series
1047
Voltage Rating
12V dc
Country of Origin
Tunisia
Product details
Panel Mount LED Lampholders
Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.
BD 1.661
BD 1.661 Each (Exc. Vat)
BD 1.827
BD 1.827 Each (inc. VAT)
1
BD 1.661
BD 1.661 Each (Exc. Vat)
BD 1.827
BD 1.827 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.661 |
25 - 49 | BD 1.490 |
50 - 99 | BD 1.474 |
100 - 249 | BD 1.370 |
250+ | BD 1.172 |
Technical Document
Specifications
Diameter
7.6mm
LED Holder Type
LED Holder
For Use With
3mm LED
Mounting Type
Screw
Series
1047
Voltage Rating
12V dc
Country of Origin
Tunisia
Product details
Panel Mount LED Lampholders
Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.