Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED

Technical Document
Specifications
Diameter
9.5mm
LED Holder Type
LED Holder
For Use With
5mm LED
Panel Hole Diameter
8mm
Panel Thickness
6.3mm
Mounting Type
Screw
Series
1048
Voltage Rating
12V dc
Distrelec Product Id
30399214
Country of Origin
Tunisia
Product details
Panel Mount LED Lampholders
Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.
BD 1.650
BD 1.650 Each (Exc. Vat)
BD 1.815
BD 1.815 Each (inc. VAT)
1
BD 1.650
BD 1.650 Each (Exc. Vat)
BD 1.815
BD 1.815 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.650 |
25 - 49 | BD 1.490 |
50 - 99 | BD 1.468 |
100 - 249 | BD 1.380 |
250+ | BD 1.188 |
Technical Document
Specifications
Diameter
9.5mm
LED Holder Type
LED Holder
For Use With
5mm LED
Panel Hole Diameter
8mm
Panel Thickness
6.3mm
Mounting Type
Screw
Series
1048
Voltage Rating
12V dc
Distrelec Product Id
30399214
Country of Origin
Tunisia
Product details
Panel Mount LED Lampholders
Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.