Technical Document
Specifications
Accessory Type
Toggle Switch Boot
For Use With
Toggle Switch
Colour
Black
Country of Origin
Tunisia
Product details
Toggle Switches, Std, Toggle Cover
Splashproof switch covers to fit toggles with a 0.468 in dia. bush
Moulded in black flexible PVC threaded insert
Half cover leaves end of toggle exposed whilst maintaining seal on shaft
This is especially useful where high wear on the switch is envisaged

BD 5.968
BD 1.194 Each (In a Pack of 5) (Exc. Vat)
BD 6.565
BD 1.313 Each (In a Pack of 5) (inc. VAT)
5
BD 5.968
BD 1.194 Each (In a Pack of 5) (Exc. Vat)
BD 6.565
BD 1.313 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.194 | BD 5.968 |
50 - 120 | BD 1.106 | BD 5.528 |
125 - 245 | BD 1.078 | BD 5.390 |
250 - 495 | BD 1.056 | BD 5.280 |
500+ | BD 0.984 | BD 4.922 |

Technical Document
Specifications
Accessory Type
Toggle Switch Boot
For Use With
Toggle Switch
Colour
Black
Country of Origin
Tunisia
Product details
Toggle Switches, Std, Toggle Cover
Splashproof switch covers to fit toggles with a 0.468 in dia. bush
Moulded in black flexible PVC threaded insert
Half cover leaves end of toggle exposed whilst maintaining seal on shaft
This is especially useful where high wear on the switch is envisaged
