Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 749-2425Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1350ALAAFB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22.1mm

Case Material

Nylon

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.510
25 - 49BD 4.042
50 - 99BD 3.971
100 - 249BD 3.718
250+BD 3.152

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22.1mm

Case Material

Nylon

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Country of Origin

Tunisia