Arcolectric (Bulgin) Ltd DPDT, On-On Rocker Switch Panel Mount

Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-On
Panel Cut Out Width
22.2mm
Panel Cut Out Height
27.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
27.2 x 22.2mm
Distrelec Product Id
30390544
Country of Origin
Tunisia
Product details
Smooth Rocker Switches
A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.
Features and Benefits
• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator
• SPST, SPDT, DPST, and DPDT switch configurations
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328
Approvals
ENEC, UL recognised component, CSA certified
BD 1.595
BD 1.595 Each (Exc. Vat)
BD 1.755
BD 1.755 Each (inc. VAT)
1
BD 1.595
BD 1.595 Each (Exc. Vat)
BD 1.755
BD 1.755 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.595 |
25 - 49 | BD 1.518 |
50 - 99 | BD 1.458 |
100 - 249 | BD 1.392 |
250+ | BD 1.348 |
Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-On
Panel Cut Out Width
22.2mm
Panel Cut Out Height
27.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
27.2 x 22.2mm
Distrelec Product Id
30390544
Country of Origin
Tunisia
Product details
Smooth Rocker Switches
A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.
Features and Benefits
• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator
• SPST, SPDT, DPST, and DPDT switch configurations
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328
Approvals
ENEC, UL recognised component, CSA certified