Arcolectric (Bulgin) Ltd DPDT, On-On Rocker Switch Panel Mount

Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-On
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Series
1550
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22mm
Maximum Operating Temperature
+85°C
Legend Text Colour
White (Symbol)
Distrelec Product Id
30390545
Country of Origin
Tunisia
Product details
Euro Cut Out
A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
Features and Benefits
• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250 (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:
• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Approvals
ENEC; UL; CSA
BD 1.540
BD 1.540 Each (Exc. Vat)
BD 1.694
BD 1.694 Each (inc. VAT)
1
BD 1.540
BD 1.540 Each (Exc. Vat)
BD 1.694
BD 1.694 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.540 |
25 - 49 | BD 1.397 |
50 - 99 | BD 1.380 |
100 - 249 | BD 1.304 |
250+ | BD 1.182 |
Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-On
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Series
1550
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22mm
Maximum Operating Temperature
+85°C
Legend Text Colour
White (Symbol)
Distrelec Product Id
30390545
Country of Origin
Tunisia
Product details
Euro Cut Out
A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
Features and Benefits
• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250 (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:
• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Approvals
ENEC; UL; CSA