Arcolectric (Bulgin) Ltd DPDT, (On)-On Rocker Switch Panel Mount

RS Stock No.: 533-2936Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1561AAAAADistrelec Article No.: 30388924
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

(On)-On

Panel Cut Out Width

22.2mm

Panel Cut Out Height

27.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Series

1550

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

27.2 x 22.2mm

Actuator Shape

Rectangular

Maximum Operating Temperature

+85°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30388924

Country of Origin

Tunisia

Product details

Smooth Rocker Switches

A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.

Features and Benefits

• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator
• SPST, SPDT, DPST, and DPDT switch configurations

Typical applications for rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328

Approvals

ENEC, UL recognised component, CSA certified

Stock information temporarily unavailable.

BD 2.530

BD 2.530 Each (Exc. Vat)

BD 2.783

BD 2.783 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPDT, (On)-On Rocker Switch Panel Mount

BD 2.530

BD 2.530 Each (Exc. Vat)

BD 2.783

BD 2.783 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPDT, (On)-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.530
25 - 49BD 2.277
50 - 99BD 2.238
100 - 249BD 2.101
250+BD 1.798

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

(On)-On

Panel Cut Out Width

22.2mm

Panel Cut Out Height

27.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Series

1550

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

27.2 x 22.2mm

Actuator Shape

Rectangular

Maximum Operating Temperature

+85°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30388924

Country of Origin

Tunisia

Product details

Smooth Rocker Switches

A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.

Features and Benefits

• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator
• SPST, SPDT, DPST, and DPDT switch configurations

Typical applications for rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328

Approvals

ENEC, UL recognised component, CSA certified