Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

RS Stock No.: 861-0298Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C3950BBAAA
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Panel Cut Out Size

12.7mm

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.990
10 - 24BD 5.522
25 - 49BD 5.280
50 - 99BD 5.104
100+BD 4.763

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Panel Cut Out Size

12.7mm

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more