Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Technical Document
Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Green
Series
6050
Mounting Type
Panel Mount
IP Rating
IP44
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22.1mm
Actuator Shape
Rectangular
Maximum Operating Temperature
+100°C
Legend Text Colour
White (Symbol)
Country of Origin
Tunisia
Product details
Splashproof, 6000 Series Rocker Switches
A range of splashproof double pole rocker switches designed for panel mounting. The IP44 rated switches feature clever channels at each side of the Soft-line actuator directing any moisture or water droplets away from current-carrying parts. This unique feature makes the 6000 series of splash-proof rocker switches ideal for environments where equipment is exposed to damp or wet conditions. The latching on-off switches are available with a black body in a choice of illuminated or non- illuminated depending on the application and design requirements.
Features and benefits
• I/O markings
• An option of red or green illumination
• 3 mm contact gap with positive break switching
• Easy touch rocker actuator
• Snap-in plastic prongs on the switch sides for secure panel retention
• 30 x 22.1 mm cut out
• Connection via push on receptacles
• DPST configuration
• AC Mains rated
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. The splashproof 6000 series switches are ideal for applications where the presence of moisture is a possibility. Some of the most common areas are:
• Medical equipment
• Laboratory appliances
• Kitchen equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
BD 3.003
BD 3.003 Each (Exc. Vat)
BD 3.303
BD 3.303 Each (inc. VAT)
1
BD 3.003
BD 3.003 Each (Exc. Vat)
BD 3.303
BD 3.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.003 |
25 - 49 | BD 2.684 |
50 - 99 | BD 2.640 |
100 - 249 | BD 2.453 |
250+ | BD 2.090 |
Technical Document
Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Green
Series
6050
Mounting Type
Panel Mount
IP Rating
IP44
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22.1mm
Actuator Shape
Rectangular
Maximum Operating Temperature
+100°C
Legend Text Colour
White (Symbol)
Country of Origin
Tunisia
Product details
Splashproof, 6000 Series Rocker Switches
A range of splashproof double pole rocker switches designed for panel mounting. The IP44 rated switches feature clever channels at each side of the Soft-line actuator directing any moisture or water droplets away from current-carrying parts. This unique feature makes the 6000 series of splash-proof rocker switches ideal for environments where equipment is exposed to damp or wet conditions. The latching on-off switches are available with a black body in a choice of illuminated or non- illuminated depending on the application and design requirements.
Features and benefits
• I/O markings
• An option of red or green illumination
• 3 mm contact gap with positive break switching
• Easy touch rocker actuator
• Snap-in plastic prongs on the switch sides for secure panel retention
• 30 x 22.1 mm cut out
• Connection via push on receptacles
• DPST configuration
• AC Mains rated
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. The splashproof 6000 series switches are ideal for applications where the presence of moisture is a possibility. Some of the most common areas are:
• Medical equipment
• Laboratory appliances
• Kitchen equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.