Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Momentary, Panel Mount, DPST, 250V ac, IP40

Technical Document
Specifications
Switch Operation
Momentary
Illuminated
No
Series
8300
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Rectangular
IP Rating
IP40
Contact Current Rating
16 A @ 250 V ac
Case Colour
Black
Manufacturer Part No.
H8351ABAAH
Legend
(Blank)
Maximum AC Voltage
250V ac
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.3mm
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Panel Mount Mains Pushbutton Switches
Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.
Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5
The 8300 Series includes:
• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)
Approvals
ENEC, UL, CSA
BD 2.282
BD 2.282 Each (Exc. Vat)
BD 2.510
BD 2.510 Each (inc. VAT)
1
BD 2.282
BD 2.282 Each (Exc. Vat)
BD 2.510
BD 2.510 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.282 |
10 - 24 | BD 2.140 |
25 - 49 | BD 2.084 |
50 - 99 | BD 2.046 |
100+ | BD 1.936 |
Technical Document
Specifications
Switch Operation
Momentary
Illuminated
No
Series
8300
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Rectangular
IP Rating
IP40
Contact Current Rating
16 A @ 250 V ac
Case Colour
Black
Manufacturer Part No.
H8351ABAAH
Legend
(Blank)
Maximum AC Voltage
250V ac
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.3mm
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Panel Mount Mains Pushbutton Switches
Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.
Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5
The 8300 Series includes:
• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)
Approvals
ENEC, UL, CSA