Technical Document
Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
Yes
Series
8600
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 22mm
Maximum Operating Temperature
+65°C
Legend Text Colour
White (Symbol)
Country of Origin
Tunisia
Product details
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Approvals
ENEC, UL, CSA
BD 4.653
BD 4.653 Each (Exc. Vat)
BD 5.118
BD 5.118 Each (inc. VAT)
1
BD 4.653
BD 4.653 Each (Exc. Vat)
BD 5.118
BD 5.118 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 4.653 |
25 - 49 | BD 4.108 |
50 - 99 | BD 4.010 |
100 - 249 | BD 3.734 |
250+ | BD 3.190 |
Technical Document
Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
Yes
Series
8600
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 22mm
Maximum Operating Temperature
+65°C
Legend Text Colour
White (Symbol)
Country of Origin
Tunisia
Product details
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Approvals
ENEC, UL, CSA