Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcolectric (Bulgin) Ltd Toggle Switch Guard for use with 3900 Series Toggle Switch

RS Stock No.: 861-0321Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: R171000AAA
brand-logo
View all in Toggle Switch Guards

Technical Document

Specifications

Accessory Type

Toggle Switch Guard

For Use With

3900 Series Toggle Switch

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

You may be interested in
Otto Toggle Switch Guard
BD 11.289Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.900

BD 4.900 Each (Exc. Vat)

BD 5.390

BD 5.390 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Toggle Switch Guard for use with 3900 Series Toggle Switch

BD 4.900

BD 4.900 Each (Exc. Vat)

BD 5.390

BD 5.390 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Toggle Switch Guard for use with 3900 Series Toggle Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.900
10 - 24BD 4.504
25 - 49BD 4.350
50 - 99BD 4.268
100+BD 3.988
You may be interested in
Otto Toggle Switch Guard
BD 11.289Each (Exc. Vat)

Technical Document

Specifications

Accessory Type

Toggle Switch Guard

For Use With

3900 Series Toggle Switch

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

You may be interested in
Otto Toggle Switch Guard
BD 11.289Each (Exc. Vat)