Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

RS Stock No.: 320-657Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: T0919SOAAE
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

7.1mm

Series

0919

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Push Button Diameter

10mm

Contact Current Rating

500 mA @ 250 V ac

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

T0919SOAAE

Terminal Type

Solder Tab

Maximum AC Voltage

250V ac

Country of Origin

Tunisia

Product details

Arcolectric Miniature Push Button Switches

Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac

Stock information temporarily unavailable.

BD 5.115

BD 5.115 Each (Exc. Vat)

BD 5.627

BD 5.627 Each (inc. VAT)

Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

BD 5.115

BD 5.115 Each (Exc. Vat)

BD 5.627

BD 5.627 Each (inc. VAT)

Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.115
10 - 24BD 4.708
25 - 49BD 4.543
50 - 99BD 4.460
100+BD 4.169

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

7.1mm

Series

0919

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Push Button Diameter

10mm

Contact Current Rating

500 mA @ 250 V ac

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

T0919SOAAE

Terminal Type

Solder Tab

Maximum AC Voltage

250V ac

Country of Origin

Tunisia

Product details

Arcolectric Miniature Push Button Switches

Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac