Arcolectric (Bulgin) Ltd PCB Slide Switch DP-CO 16 A @ 250 V ac Slide

RS Stock No.: 278-9777Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: X22205CAAKDistrelec Article No.: 30155816
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DP-CO

Mounting Type

PCB

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Through Hole

Actuator Type

Slide

Contact Resistance

100mΩ

Contact Material

Silver

Actuator Material

Nylon 66

Product details

Arcolectric Voltage Selector Slide Switches

2 position, panel mount
Designed to select the operating voltage in dual voltage equipment, using transformers with two independent windings which can be connected in parallel or series for 115 V or 230 V supplies.
Snap-in type (stock no. 319-900) is push fit into panel, moulded in black with a red slider marked 115//230, with 0·11 in (110) terminals suitable for push on receptacles or soldering
Chassis type (stock no. 332-470) mounts behind panels; moulded in black with a black slider marked 115//230, with solder tag terminals
Silver alloy contacts
Nylon 6.6 actuator and case

Approvals

ENEC, UL, CSA

You may be interested in

BD 4.840

BD 4.840 Each (Exc. Vat)

BD 5.324

BD 5.324 Each (inc. VAT)

Arcolectric (Bulgin) Ltd PCB Slide Switch DP-CO 16 A @ 250 V ac Slide

BD 4.840

BD 4.840 Each (Exc. Vat)

BD 5.324

BD 5.324 Each (inc. VAT)

Arcolectric (Bulgin) Ltd PCB Slide Switch DP-CO 16 A @ 250 V ac Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 4.840
25 - 99BD 4.246
100 - 249BD 3.762
250 - 499BD 3.146
500+BD 3.025
You may be interested in

Technical Document

Specifications

Contact Configuration

DP-CO

Mounting Type

PCB

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Through Hole

Actuator Type

Slide

Contact Resistance

100mΩ

Contact Material

Silver

Actuator Material

Nylon 66

Product details

Arcolectric Voltage Selector Slide Switches

2 position, panel mount
Designed to select the operating voltage in dual voltage equipment, using transformers with two independent windings which can be connected in parallel or series for 115 V or 230 V supplies.
Snap-in type (stock no. 319-900) is push fit into panel, moulded in black with a red slider marked 115//230, with 0·11 in (110) terminals suitable for push on receptacles or soldering
Chassis type (stock no. 332-470) mounts behind panels; moulded in black with a black slider marked 115//230, with solder tag terminals
Silver alloy contacts
Nylon 6.6 actuator and case

Approvals

ENEC, UL, CSA

You may be interested in