Technical Document
Specifications
Brand
ArcolectricContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250 V
Panel Cut Out Size
30 x 22.1mm
Contact Resistance
100mΩ
Contact Material
Silver Alloy
Case Material
Nylon
Country of Origin
Tunisia
BD 1.991
BD 1.991 Each (Exc. Vat)
BD 2.190
BD 2.190 Each (inc. VAT)
1
BD 1.991
BD 1.991 Each (Exc. Vat)
BD 2.190
BD 2.190 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.991 |
25 - 49 | BD 1.788 |
50 - 99 | BD 1.754 |
100 - 249 | BD 1.639 |
250+ | BD 1.402 |
Technical Document
Specifications
Brand
ArcolectricContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250 V
Panel Cut Out Size
30 x 22.1mm
Contact Resistance
100mΩ
Contact Material
Silver Alloy
Case Material
Nylon
Country of Origin
Tunisia