Arcolectric DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 282-8226Brand: ArcolectricManufacturers Part No.: H8550XBAAC
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Country of Origin

Tunisia

Product details

Switches Series 8550

Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.

Approvals

UL, CSA, VDE and NF USE

Stock information temporarily unavailable.

BD 1.881

BD 1.881 Each (Exc. Vat)

BD 2.069

BD 2.069 Each (inc. VAT)

Arcolectric DPST, On-Off Rocker Switch Panel Mount

BD 1.881

BD 1.881 Each (Exc. Vat)

BD 2.069

BD 2.069 Each (inc. VAT)

Arcolectric DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.881
25 - 49BD 1.666
50 - 99BD 1.628
100 - 249BD 1.529
250+BD 1.298

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Country of Origin

Tunisia

Product details

Switches Series 8550

Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.

Approvals

UL, CSA, VDE and NF USE