Arduino MKR WAN 1310 LoRaWAN Communication Board ABX00029

RS Stock No.: 202-4162Brand: ArduinoManufacturers Part No.: ABX00029Distrelec Article No.: 30163021
brand-logo

Technical Document

Specifications

Brand

Arduino

Classification

Communication Board

Kit Name

MKR WAN 1310

Technology

LoRaWAN

Device Core

ARM 32-bit Cortex-M0

Processor Family Name

ARM MCU

Processor Part Number

SAMD21

Processor Type

Microcontroller

Distrelec Product Id

30163021

Country of Origin

Italy

Stock information temporarily unavailable.

BD 31.862

BD 31.862 Each (Exc. Vat)

BD 35.048

BD 35.048 Each (inc. VAT)

Arduino MKR WAN 1310 LoRaWAN Communication Board ABX00029

BD 31.862

BD 31.862 Each (Exc. Vat)

BD 35.048

BD 35.048 Each (inc. VAT)

Arduino MKR WAN 1310 LoRaWAN Communication Board ABX00029
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Arduino

Classification

Communication Board

Kit Name

MKR WAN 1310

Technology

LoRaWAN

Device Core

ARM 32-bit Cortex-M0

Processor Family Name

ARM MCU

Processor Part Number

SAMD21

Processor Type

Microcontroller

Distrelec Product Id

30163021

Country of Origin

Italy