Technical Document
Specifications
Brand
ArduinoProduct Name
ATMega328 - Microcontroller - bootloader UNO
Processor Part Number
X000048
Country of Origin
Italy
Product details
ATmega328 microcontroller with Arduino Uno Bootloader
The ATmega328 with a pre-loaded Arduino Uno bootloader is great for your more customised designs where you'd like to add Arduino Uno code without buying the Uno board. To enable the bootloader to function exactly like an Uno board you will need a 16 MHz crystal oscillator or resonator, a 5 V power supply and a serial connection.
Features & Benefits of the Uno Bootloader
32 K program space
23 I/O lines
Runs up to 20 MHz
1.8 V to 5 V operating voltage
BD 2.915
BD 2.915 Each (Exc. Vat)
BD 3.207
BD 3.207 Each (inc. VAT)
1
BD 2.915
BD 2.915 Each (Exc. Vat)
BD 3.207
BD 3.207 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ArduinoProduct Name
ATMega328 - Microcontroller - bootloader UNO
Processor Part Number
X000048
Country of Origin
Italy
Product details
ATmega328 microcontroller with Arduino Uno Bootloader
The ATmega328 with a pre-loaded Arduino Uno bootloader is great for your more customised designs where you'd like to add Arduino Uno code without buying the Uno board. To enable the bootloader to function exactly like an Uno board you will need a 16 MHz crystal oscillator or resonator, a 5 V power supply and a serial connection.
Features & Benefits of the Uno Bootloader
32 K program space
23 I/O lines
Runs up to 20 MHz
1.8 V to 5 V operating voltage
