Technical Document
Specifications
Brand
Aries ElectronicsNumber Of Contacts
8
Mounting Type
Surface Mount
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
3A
Orientation
Vertical
Length
10.16mm
Width
3.71mm
Depth
10.16mm
Dimensions
10.16 x 3.71 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
Nylon
Contact Material
Beryllium Copper
Country of Origin
United States
Product details
Series 518 Surface Mount Open Frame Collet Sockets
Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable.
Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter
BD 1.336
BD 1.336 Each (Exc. Vat)
BD 1.470
BD 1.470 Each (inc. VAT)
Standard
1
BD 1.336
BD 1.336 Each (Exc. Vat)
BD 1.470
BD 1.470 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.336 |
10 - 24 | BD 1.160 |
25 - 49 | BD 1.018 |
50 - 99 | BD 0.946 |
100+ | BD 0.852 |
Technical Document
Specifications
Brand
Aries ElectronicsNumber Of Contacts
8
Mounting Type
Surface Mount
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
3A
Orientation
Vertical
Length
10.16mm
Width
3.71mm
Depth
10.16mm
Dimensions
10.16 x 3.71 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
Nylon
Contact Material
Beryllium Copper
Country of Origin
United States
Product details
Series 518 Surface Mount Open Frame Collet Sockets
Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable.
Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter