Technical Document
Specifications
Brand
Aries ElectronicsPackage Type
DIL
IC Socket Type
Oscillator Socket
Gender
Female
Number Of Contacts
14
Number Of Rows
2
Pitch
15.24mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
3.0A
Termination Method
Solder
Housing Material
Nylon
Country of Origin
United States
Product details
Oscillator Sockets - Aries
Body material is black UL 94V-0 Glass-filled 4/6 Nylon.
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTM-B16-00.
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin; Normal Force=140 grams/pin; based on a .46 mm diameter test lead.
IC Sockets - Oscillator Sockets
This four pin socket (in 14 & 8 position frames) accept,standard oscillator packages.,Designed to be end-to-end or side-to-side stackable.,Machine insertable.
BD 0.704
BD 0.704 Each (Exc. Vat)
BD 0.774
BD 0.774 Each (inc. VAT)
Standard
1
BD 0.704
BD 0.704 Each (Exc. Vat)
BD 0.774
BD 0.774 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aries ElectronicsPackage Type
DIL
IC Socket Type
Oscillator Socket
Gender
Female
Number Of Contacts
14
Number Of Rows
2
Pitch
15.24mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
3.0A
Termination Method
Solder
Housing Material
Nylon
Country of Origin
United States
Product details
Oscillator Sockets - Aries
Body material is black UL 94V-0 Glass-filled 4/6 Nylon.
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTM-B16-00.
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin; Normal Force=140 grams/pin; based on a .46 mm diameter test lead.
IC Sockets - Oscillator Sockets
This four pin socket (in 14 & 8 position frames) accept,standard oscillator packages.,Designed to be end-to-end or side-to-side stackable.,Machine insertable.