Aries Electronics 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A

RS Stock No.: 710-6650Brand: Aries ElectronicsManufacturers Part No.: 14-600-10
brand-logo
View all in DIL Headers

Technical Document

Specifications

Number Of Contacts

14

Contact Material

Brass

Contact Plating

Tin over Nickel

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Nylon

Current Rating

2A

Width

5.97mm

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Series 600 DIP Headers With Coined Contacts

Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting.

Standard body material is black UL 94V-0 4/6 Nylon.
Coined contacts are Brass, 1/2 hard.
Fork contact accepts up to 0.64mm diameter leads.
For header covers see stock numbers 7106663, 7106672, 7106675, 7106679, 7106669 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.233

BD 2.233 Each (Exc. Vat)

BD 2.456

BD 2.456 Each (inc. VAT)

Aries Electronics 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A
Select packaging type

BD 2.233

BD 2.233 Each (Exc. Vat)

BD 2.456

BD 2.456 Each (inc. VAT)

Aries Electronics 2.54mm Pitch 14 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.233
25 - 74BD 2.002
75 - 199BD 1.826
200 - 399BD 1.776
400+BD 1.661

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Contact Material

Brass

Contact Plating

Tin over Nickel

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Nylon

Current Rating

2A

Width

5.97mm

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Series 600 DIP Headers With Coined Contacts

Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting.

Standard body material is black UL 94V-0 4/6 Nylon.
Coined contacts are Brass, 1/2 hard.
Fork contact accepts up to 0.64mm diameter leads.
For header covers see stock numbers 7106663, 7106672, 7106675, 7106679, 7106669 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more