Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP IC Socket

RS Stock No.: 710-6688Brand: Aries ElectronicsManufacturers Part No.: 24-6554-11
brand-logo
View all in IC Sockets

Technical Document

Specifications

Package Type

DIP

Gender

Female

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Series X55X Universal Zero-Insertion-Force DIP Test Socket

Aries universal test socket accepts devices on 7.62 to 15.24 mm centers. All pin count sockets go on to PCB with either 7.62 to 15.24 mm centers. Contacts are normally closed to eliminate dependence on plastic to sustain contact. Socket handle can be configured with closed contacts (on) when in the up or down position, and can be mounted on either the right or left side. Sockets can be solderd onto PCB boards or plugged into any socket.

Socket body is black UL 94V-0 glass-filled polyphenylene sulfide (PPS)
Handel is made of stainless steel
Life cycle 25000 to 50000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.984

BD 10.984 Each (Exc. Vat)

BD 12.082

BD 12.082 Each (inc. VAT)

Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP IC Socket
Select packaging type

BD 10.984

BD 10.984 Each (Exc. Vat)

BD 12.082

BD 12.082 Each (inc. VAT)

Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 10.984
25 - 74BD 10.664
75 - 199BD 10.417
200 - 399BD 10.290
400+BD 10.175

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

DIP

Gender

Female

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Series X55X Universal Zero-Insertion-Force DIP Test Socket

Aries universal test socket accepts devices on 7.62 to 15.24 mm centers. All pin count sockets go on to PCB with either 7.62 to 15.24 mm centers. Contacts are normally closed to eliminate dependence on plastic to sustain contact. Socket handle can be configured with closed contacts (on) when in the up or down position, and can be mounted on either the right or left side. Sockets can be solderd onto PCB boards or plugged into any socket.

Socket body is black UL 94V-0 glass-filled polyphenylene sulfide (PPS)
Handel is made of stainless steel
Life cycle 25000 to 50000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more