Technical Document
Specifications
Brand
ArmacellMaterial
Nitrile Rubber
Dimensions
8000 x 1000mm
Thickness
13mm
Thermal Conductivity
0.035 W/mK, 0.037 W/mK, 0.039 W/mK
Colour
Black
Length
8m
Width
1000mm
You may be interested in
RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 11 m<sup>2</sup> x 1000mm x 13mmBrand: RS PRO
BD 361.053Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Black Nitrile Rubber Tank Insulation, 8m x 1000mm x 13mm
1
P.O.A.
Black Nitrile Rubber Tank Insulation, 8m x 1000mm x 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 11 m<sup>2</sup> x 1000mm x 13mmBrand: RS PRO
BD 361.053Each (Exc. Vat)
Technical Document
Specifications
Brand
ArmacellMaterial
Nitrile Rubber
Dimensions
8000 x 1000mm
Thickness
13mm
Thermal Conductivity
0.035 W/mK, 0.037 W/mK, 0.039 W/mK
Colour
Black
Length
8m
Width
1000mm
You may be interested in
RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 11 m<sup>2</sup> x 1000mm x 13mmBrand: RS PRO
BD 361.053Each (Exc. Vat)