Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 19mm

RS Stock No.: 360-3769Brand: ArmacellManufacturers Part No.: CO-M-99
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

2000 x 500mm

Thickness

19mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

2m

Width

500mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 19mm

P.O.A.

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

2000 x 500mm

Thickness

19mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

2m

Width

500mm

You may be interested in