Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Nitrile Rubber Tank Insulation, 6m x 1000mm x 19mm

RS Stock No.: 408-9237Brand: ArmacellManufacturers Part No.: CO-M-99/E
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

6000 x 1000mm

Thickness

19mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

6m

Width

1000mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black Nitrile Rubber Tank Insulation, 6m x 1000mm x 19mm

P.O.A.

Black Nitrile Rubber Tank Insulation, 6m x 1000mm x 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

6000 x 1000mm

Thickness

19mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

6m

Width

1000mm

You may be interested in