Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output

RS Stock No.: 162-3637Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DCH3-050EU-0005
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

550mA

Maximum Temperature

+45°C

Output Connector

Mini USB Type B

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

1.5m

Standards Met

CB, CE, CTIA, cUL/UL, ENEC Compliant, NEMKO 60950, TUV, UL

Width

26.1mm

Type

USB Adapter

Depth

65mm

Minimum Temperature

0°C

Series

DCH3

Energy Efficiency Level

VI

Length

58mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.914

BD 4.914 Each (Exc. Vat)

BD 5.405

BD 5.405 Each (inc. VAT)

Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output

BD 4.914

BD 4.914 Each (Exc. Vat)

BD 5.405

BD 5.405 Each (inc. VAT)

Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

550mA

Maximum Temperature

+45°C

Output Connector

Mini USB Type B

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

1.5m

Standards Met

CB, CE, CTIA, cUL/UL, ENEC Compliant, NEMKO 60950, TUV, UL

Width

26.1mm

Type

USB Adapter

Depth

65mm

Minimum Temperature

0°C

Series

DCH3

Energy Efficiency Level

VI

Length

58mm

Country of Origin

China