Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output

RS Stock No.: 737-8167Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DCH3-050EU-0006
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

550mA

Maximum Temperature

+45°C

Output Connector

Micro USB Type B

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

1.5m

Standards Met

ErP Compliant

Depth

45.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

58mm

Width

26.1mm

Product details

ErP Level V 3W, USB-2 Plug-In, Energy Saving, Power Supply - DCH3 Series

ErP Level V, 3W, USB switching, plug-in, energy saving, power supply with universal AC input and regulated 5 Vdc output. These plug-in power supplies produce a constant voltage and constant current output, have a low safety ground leakage current and comprehensive protection against fault conditions. These plug-in power supplies are available with a Mini USB 2.0 output connector or a Micro USB 2.0 connector and are typically used for recharging low power portable consumer electronic devices such as mobile phones and digital cameras.

Universal AC input
Energy efficiency level V
Regulated output
Constant voltage and constant current
Low leakage current of 10μA
Overvoltage and overload protection
1500mm output cable
Built-in CISPR 22 Class B EMI filter
EMC compliance to EN55022 Class B, FCC Class B and EMC89/336/EEC

Standards

UL 60950/6500, cUL 60950/6500, TUV 60950, NEMKO 60950

Stock information temporarily unavailable.

BD 5.115

BD 5.115 Each (Exc. Vat)

BD 5.627

BD 5.627 Each (inc. VAT)

Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output

BD 5.115

BD 5.115 Each (Exc. Vat)

BD 5.627

BD 5.627 Each (inc. VAT)

Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

550mA

Maximum Temperature

+45°C

Output Connector

Micro USB Type B

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3W

Cable Length

1.5m

Standards Met

ErP Compliant

Depth

45.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

58mm

Width

26.1mm

Product details

ErP Level V 3W, USB-2 Plug-In, Energy Saving, Power Supply - DCH3 Series

ErP Level V, 3W, USB switching, plug-in, energy saving, power supply with universal AC input and regulated 5 Vdc output. These plug-in power supplies produce a constant voltage and constant current output, have a low safety ground leakage current and comprehensive protection against fault conditions. These plug-in power supplies are available with a Mini USB 2.0 output connector or a Micro USB 2.0 connector and are typically used for recharging low power portable consumer electronic devices such as mobile phones and digital cameras.

Universal AC input
Energy efficiency level V
Regulated output
Constant voltage and constant current
Low leakage current of 10μA
Overvoltage and overload protection
1500mm output cable
Built-in CISPR 22 Class B EMI filter
EMC compliance to EN55022 Class B, FCC Class B and EMC89/336/EEC

Standards

UL 60950/6500, cUL 60950/6500, TUV 60950, NEMKO 60950