Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100D, 3.3V dc, 20A, 66W, 1 Output, 125

RS Stock No.: 162-3618Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LCB100D
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

20A

Power Rating

66W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.5mm

Width

97.5mm

Depth

37.5mm

Efficiency

79%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

BD 17.286

BD 17.286 Each (Exc. Vat)

BD 19.015

BD 19.015 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100D, 3.3V dc, 20A, 66W, 1 Output, 125

BD 17.286

BD 17.286 Each (Exc. Vat)

BD 19.015

BD 19.015 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100D, 3.3V dc, 20A, 66W, 1 Output, 125
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

20A

Power Rating

66W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.5mm

Width

97.5mm

Depth

37.5mm

Efficiency

79%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China