Technical Document
Specifications
Output Voltage
5V dc
Output Current
16A
Power Rating
80W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129.5mm
Width
97.5mm
Depth
37.5mm
Efficiency
83%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
BD 16.543
BD 16.543 Each (Exc. Vat)
BD 18.197
BD 18.197 Each (inc. VAT)
1
BD 16.543
BD 16.543 Each (Exc. Vat)
BD 18.197
BD 18.197 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
5V dc
Output Current
16A
Power Rating
80W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129.5mm
Width
97.5mm
Depth
37.5mm
Efficiency
83%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China