Technical Document
Specifications
Output Voltage
5V dc
Output Current
18A
Power Rating
90W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
98mm
Depth
38mm
Efficiency
83%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
China
BD 19.982
BD 19.982 Each (Exc. Vat)
BD 21.980
BD 21.980 Each (inc. VAT)
1
BD 19.982
BD 19.982 Each (Exc. Vat)
BD 21.980
BD 21.980 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
5V dc
Output Current
18A
Power Rating
90W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
98mm
Depth
38mm
Efficiency
83%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
China