Technical Document
Specifications
Output Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
98mm
Depth
38mm
Efficiency
90%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
BD 20.114
BD 20.114 Each (Exc. Vat)
BD 22.125
BD 22.125 Each (inc. VAT)
1
BD 20.114
BD 20.114 Each (Exc. Vat)
BD 22.125
BD 22.125 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
98mm
Depth
38mm
Efficiency
90%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China