Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
1.5 A, 4.5 A, 6 A, 25 A
Power Rating
80W
Number of Outputs
4
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
117.8mm
Width
101.6mm
Depth
38.1mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
740g
Country of Origin
Philippines
Product details
Astec 145W Switch Mode Quad Output AC/DC Power Supply - LPQ 142 Series
145W switch mode AC/DC power supply with quad output. Outputs 1, 3 & 4 of this AC/DC power adapter are adjustable, output 4 is floating and can be also be adjusted. This AC/DC power supply has high efficiency, active power factor correction and a built-in EMI filter. A cover is supplied with this AC power supply.
Adjustable outputs on 1, 3 & 4
Remote sense on main output
High efficiency of 75% typical at full load
Single wire current sharing
Adjustable floating 4th output
Low output ripple
Safety ground leakage current of 1.0mA @ 50/60 Hz, 264 VAC input
Built-in EMI filter
Overvoltage, overload and thermal overload protection
Power fail and remote inhibit
Active power factor correction compliance to IEC EN61000-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB
Standards
VDE: 60950, UL: 60950, CSA: 60950, NEMKO EN 60950/EMKO-TUE
BD 129.789
BD 129.789 Each (Exc. Vat)
BD 142.768
BD 142.768 Each (inc. VAT)
1
BD 129.789
BD 129.789 Each (Exc. Vat)
BD 142.768
BD 142.768 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 129.789 |
5 - 9 | BD 125.950 |
10 - 24 | BD 123.959 |
25 - 49 | BD 119.229 |
50+ | BD 112.986 |
Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
1.5 A, 4.5 A, 6 A, 25 A
Power Rating
80W
Number of Outputs
4
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
117.8mm
Width
101.6mm
Depth
38.1mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
740g
Country of Origin
Philippines
Product details
Astec 145W Switch Mode Quad Output AC/DC Power Supply - LPQ 142 Series
145W switch mode AC/DC power supply with quad output. Outputs 1, 3 & 4 of this AC/DC power adapter are adjustable, output 4 is floating and can be also be adjusted. This AC/DC power supply has high efficiency, active power factor correction and a built-in EMI filter. A cover is supplied with this AC power supply.
Adjustable outputs on 1, 3 & 4
Remote sense on main output
High efficiency of 75% typical at full load
Single wire current sharing
Adjustable floating 4th output
Low output ripple
Safety ground leakage current of 1.0mA @ 50/60 Hz, 264 VAC input
Built-in EMI filter
Overvoltage, overload and thermal overload protection
Power fail and remote inhibit
Active power factor correction compliance to IEC EN61000-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB
Standards
VDE: 60950, UL: 60950, CSA: 60950, NEMKO EN 60950/EMKO-TUE