Technical Document
Specifications
Output Voltage
24V dc
Output Current
7.5A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
Astec 175W Switch Mode Single Output AC/DC Power Supply - LPS 170 Series
175W switch mode AC/DC power supply with a wide range single adjustable output and high efficiency. These AC/DC power adapters have active power factor correction, low output ripple, a built-in EMI filter and are supplied with a cover fitted.
Wide range adjustable output
Remote sense on main input
Power fail and remote inhibit
5V standby output and 12V auxiliary output
High efficiency of 75% typical at full load
Single wire current sharing
Low output ripple
Built-in EMI filter
Safety ground leakage current of 1.0mA @ 50/60 Hz, 264 VAC input
Overvoltage, overload and thermal overload protection
Active power factor correction compliance to IEC EN61000-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 Level 3, NEMKO: EN 60950/EMKO-TUE
BD 77.016
BD 77.016 Each (Exc. Vat)
BD 84.718
BD 84.718 Each (inc. VAT)
1
BD 77.016
BD 77.016 Each (Exc. Vat)
BD 84.718
BD 84.718 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 77.016 |
5 - 9 | BD 75.196 |
10 - 24 | BD 74.030 |
25 - 49 | BD 71.286 |
50+ | BD 67.650 |
Technical Document
Specifications
Output Voltage
24V dc
Output Current
7.5A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
Astec 175W Switch Mode Single Output AC/DC Power Supply - LPS 170 Series
175W switch mode AC/DC power supply with a wide range single adjustable output and high efficiency. These AC/DC power adapters have active power factor correction, low output ripple, a built-in EMI filter and are supplied with a cover fitted.
Wide range adjustable output
Remote sense on main input
Power fail and remote inhibit
5V standby output and 12V auxiliary output
High efficiency of 75% typical at full load
Single wire current sharing
Low output ripple
Built-in EMI filter
Safety ground leakage current of 1.0mA @ 50/60 Hz, 264 VAC input
Overvoltage, overload and thermal overload protection
Active power factor correction compliance to IEC EN61000-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 Level 3, NEMKO: EN 60950/EMKO-TUE