Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), MP1-3L-3L-30, 12V dc, 80A, 1kW, 1 Output, 120

RS Stock No.: 347-7425Brand: Artesyn Embedded TechnologiesManufacturers Part No.: MP1-3L-3L-30
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

80A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

279mm

Width

203mm

Depth

64mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

2.3kg

Maximum Temperature

+50°C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), MP1-3L-3L-30, 12V dc, 80A, 1kW, 1 Output, 120

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), MP1-3L-3L-30, 12V dc, 80A, 1kW, 1 Output, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

80A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

279mm

Width

203mm

Depth

64mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

2.3kg

Maximum Temperature

+50°C

Country of Origin

Philippines