Technical Document
Specifications
Output Voltage
12V dc
Output Current
50A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
300.4mm
Width
127mm
Depth
63.5mm
Efficiency
70 → 80%
Minimum Temperature
-20°C
Weight
1.5kg
Maximum Temperature
+50°C
Country of Origin
Mexico
You may be interested in

XP Power Switching Power Supply, HHP650PS12, 12V dc, 50A, 607W, 1 Output, 85 → 305V ac Input VoltageBrand: XP Power
BD 250.125Each (Exc. Vat)
MEAN WELL Switching Power Supply, PSP-600-12, 12V dc, 50A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V acBrand: MEAN WELL
BD 87.689Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, MP6-3L-00, 12V dc, 50A, 600W, 1 Output, 120
1
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, MP6-3L-00, 12V dc, 50A, 600W, 1 Output, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

XP Power Switching Power Supply, HHP650PS12, 12V dc, 50A, 607W, 1 Output, 85 → 305V ac Input VoltageBrand: XP Power
BD 250.125Each (Exc. Vat)
MEAN WELL Switching Power Supply, PSP-600-12, 12V dc, 50A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V acBrand: MEAN WELL
BD 87.689Each (Exc. Vat)
Technical Document
Specifications
Output Voltage
12V dc
Output Current
50A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
300.4mm
Width
127mm
Depth
63.5mm
Efficiency
70 → 80%
Minimum Temperature
-20°C
Weight
1.5kg
Maximum Temperature
+50°C
Country of Origin
Mexico
You may be interested in

XP Power Switching Power Supply, HHP650PS12, 12V dc, 50A, 607W, 1 Output, 85 → 305V ac Input VoltageBrand: XP Power
BD 250.125Each (Exc. Vat)
MEAN WELL Switching Power Supply, PSP-600-12, 12V dc, 50A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V acBrand: MEAN WELL
BD 87.689Each (Exc. Vat)